+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PFMF.020.2

Fuse: PTC polymer; 200mA; 30VDC; 4.6x3.2mm; PCB,SMT; PFMF; 2.7mm

Manufacturer: SCHURTER

Manufacturer part number:
PFMF.020.2
TME Symbol:
PFMF.020.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Kind of fuse
miniature
Current rating
0.2A
Rated voltage
30V DC
Max. voltage
30V DC
Fuse size
4.6x3.2mm
Mounting
PCB, SMT
Manufacturer series
PFMF
Min. resistance
Max resistance
400mΩ
Terminal pitch
2.7mm
Case - inch
1812
Fuses application
PC motherboard
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight0.068 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Fuses SCHURTER,
See other products from this series.:
*
PFMF.020.2
2690 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 500 pcs