+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PFMF.030.2

Fuse: PTC polymer; 4.6x3.2mm; SMD; 300mA; Imax: 10A; 30VDC; PFMF


Manufacturer: SCHURTER

Manufacturer part number:
PFMF.030.2
TME Symbol:
PFMF.030.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Fuse size
4.6x3.2mm
Kind of fuse
miniature
Mounting
SMD
Current rating
0.3A
Maximum current
10A
Max surge current
10A
Switched current
260mA
Rated voltage
30V DC
Max. voltage
30V DC
Manufacturer series
PFMF
Power
0.8W
Min. resistance
3Ω
Max resistance
300mΩ
Terminal pitch
2.7mm
Case - inch
1812
Case - mm
4532
Fuses application
PC motherboard
Kind of package
reel, tape
Contact plating
silver nickel alloy
Operating temperature
-40...85°C
Conform to the norm
CE CSA UL
Gross weight0.068 g
Certificates
See other products in this category: SMD Polymer Fuses SCHURTER,
See other products from this series.:
*
PFMF.030.2
1587 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1500 pcs - 0.31 USDGross price for quantities from 1500 pcs - 0.31 USD
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.29 USD
Net price for quantities from 4500 pcs - 0.28 USDGross price for quantities from 4500 pcs - 0.28 USD
Packaging method by the manufacturer:
Reel = 1 500 pcs