+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | PTC polymer | |
Kind of fuse | miniature | |
Current rating | 0.75A | |
Rated voltage | 13.2V DC | |
Max. voltage | 13.2V DC | |
Fuse size | 4.6x3.2mm | |
Mounting | PCB, SMT | |
Manufacturer series | PFMF | |
Min. resistance | 0.45Ω | |
Max resistance | 110mΩ | |
Terminal pitch | 2.7mm | |
Case - inch | 1812 | |
Fuses application | PC motherboard | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C |