+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PFMF.150.2

Fuse: PTC polymer; 1.5A; 6VDC; 4.6x3.2mm; PCB,SMT; PFMF; 2.7mm; 1812

Manufacturer: SCHURTER

Manufacturer part number:
PFMF.150.2
TME Symbol:
PFMF.150.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Current rating
1.5A
Switched current
1.3A
Rated voltage
6V DC
Max. voltage
6V DC
Fuse size
4.6x3.2mm
Mounting
PCB, SMT
Manufacturer series
PFMF
Min. resistance
120mΩ
Max resistance
30mΩ
Terminal pitch
2.7mm
Case - inch
1812
Fuses application
PC motherboard
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: SMD Polymer Fuses SCHURTER,
See other products from this series.:
*
PFMF.150.2
0 in TME stock
Net price for quantities from 4000 pcs - 0.30 USDGross price for quantities from 4000 pcs - 0.30 USD
No. of pieces (Multiplicity: 4 000)