+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 116963
Manufacturer | EATON ELECTRIC | |
Type of protection | RCD breaker | |
Rated voltage | 110V AC | |
Mounting | for DIN rail mounting | |
Counting range | 0,02...5s | |
Controlled parameter range | 30mA...5A |