+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PFRA.025

Fuse: PTC polymer; 7.4x3.1x12.7mm; THT; 250mA; Imax: 40A; 60VDC


Manufacturer: SCHURTER

Manufacturer part number:
PFRA.025
TME Symbol:
PFRA.025

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Fuse size
7.4x3.1x12.7mm
Mounting
THT
Current rating
0.25A
Maximum current
40A
Max surge current
40A
Switched current
0.5A
Rated voltage
60V DC
Max. voltage
60V DC
Manufacturer series
PFRA
Power
0.45W
Contact material
CuFe
Min. resistance
3Ω
Max resistance
1Ω
Terminal pitch
4.4mm
Fuses application
automotive applications, electronic applications
B dimension
12.7mm
Kind of package
bulk
Contact plating
tinned
Operating temperature
-40...85°C
Flammability rating
UL94V-0
Conform to the norm
CE CSA UL
Gross weight0.135 g
Certificates
See other products in this category: THT Polymer Fuses SCHURTER,
See other products from this series.:
*
PFRA.025
1225 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 30 pcs - 0.56 USDGross price for quantities from 30 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 200 pcs - 0.51 USDGross price for quantities from 200 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 5000 pcs - 0.37 USDGross price for quantities from 5000 pcs - 0.37 USD
Packaging method by the manufacturer:
Bag = 500 pcs