+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | PTC polymer | |
Fuse size | 7.4x3.1x13.4mm | |
Mounting | THT | |
Current rating | 0.4A | |
Maximum current | 40A | |
Max surge current | 40A | |
Switched current | 800mA | |
Rated voltage | 60V DC | |
Max. voltage | 60V DC | |
Manufacturer series | PFRA | |
Power | 0.55W | |
Contact material | CuFe | |
Min. resistance | 1.29Ω | |
Max resistance | 520mΩ | |
Terminal pitch | 4.4mm | |
Fuses application | automotive applications, electronic applications | |
B dimension | 13.4mm | |
Kind of package | bulk | |
Contact plating | tinned | |
Operating temperature | -40...85°C | |
Flammability rating | UL94V-0 | |
Conform to the norm | CE CSA UL |