+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | PTC polymer | |
Current rating | 3A | |
Rated voltage | 30V DC | |
Fuse size | 12x3x18.3mm | |
Mounting | THT | |
Manufacturer series | PFRA | |
Min. resistance | 80mΩ | |
Max resistance | 20mΩ | |
Terminal pitch | 4.4mm | |
Fuses application | automotive applications, electronic applications | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C |