+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | PTC polymer | |
Current rating | 1A | |
Switched current | 2.2A | |
Rated voltage | 30V DC | |
Max. voltage | 30V DC | |
Fuse size | 6.73x5.44mm | |
Mounting | PCB, SMT | |
Manufacturer series | PFSM | |
Contact material | brass | |
Min. resistance | 480mΩ | |
Max resistance | 0.12Ω | |
Terminal pitch | 2.16mm | |
Fuses application | automotive applications, electronic applications | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C |