+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PFSM.100.33.2

Fuse: PTC polymer; SMD; 1.1A; Imax: 40A; PFSM


Manufacturer: SCHURTER

Manufacturer part number:
PFSM.100.33.2
TME Symbol:
PFSM.100.33.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Mounting
SMD
Current rating
1.1A
Maximum current
40A
Switched current
2.2A
Max. voltage
33V DC
Manufacturer series
PFSM
Power
1.7W
Gross weight0.5 g
Certificates
See other products in this category: SMD Polymer Fuses SCHURTER,
See other products from this series.:
*
PFSM.100.33.2
0 in TME stock
Net price for quantities from 4000 pcs - 0.52 USDGross price for quantities from 4000 pcs - 0.52 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.