+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PFSM.125.2

Fuse: PTC polymer; 1.25A; Imax: 100A; SMD; PFSM

Manufacturer: SCHURTER

Manufacturer part number:
PFSM.125.2
TME Symbol:
PFSM.125.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Current rating
1.25A
Maximum current
100A
Max surge current
100A
Switched current
2.5A
Max. voltage
15V DC
Mounting
SMD
Manufacturer series
PFSM
Power
1.7W
Min. resistance
70mΩ
Max resistance
0.25Ω
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: SMD Polymer Fuses SCHURTER,
See other products from this series.:
*
PFSM.125.2
0 in TME stock
Net price for quantities from 4000 pcs - 0.46 USDGross price for quantities from 4000 pcs - 0.46 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.