+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | PTC polymer | |
Current rating | 1.5A | |
Maximum current | 100A | |
Max surge current | 100A | |
Switched current | 3A | |
Max. voltage | 15V DC | |
Mounting | PCB, SMT | |
Manufacturer series | PFSM | |
Power | 1.9W | |
Min. resistance | 60mΩ | |
Max resistance | 0.25Ω | |
Operating temperature | -40...85°C |