+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PFSM.150.33.2

Fuse: PTC polymer; SMD; 1.5A; 33VDC; 8x6.71mm; PFSM; brass; 3.68mm


Manufacturer: SCHURTER

Manufacturer part number:
PFSM.150.33.2
TME Symbol:
PFSM.150.33.2

Specification

Manufacturer
SCHURTER
Type of fuse
PTC polymer
Mounting
SMD
Current rating
1.5A
Switched current
3A
Rated voltage
33V DC
Max. voltage
33V DC
Fuse size
8x6.71mm
Manufacturer series
PFSM
Contact material
brass
Min. resistance
230mΩ
Max resistance
60mΩ
Terminal pitch
3.68mm
Fuses application
automotive applications, electronic applications
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: SMD Polymer Fuses SCHURTER,
See other products from this series.:
*
PFSM.150.33.2
0 in TME stock
Net price for quantities from 3000 pcs - 0.53 USDGross price for quantities from 3000 pcs - 0.53 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.