+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | PTC polymer | |
Current rating | 2.5A | |
Switched current | 5A | |
Rated voltage | 15V DC | |
Max. voltage | 15V DC | |
Fuse size | 8x6.71mm | |
Mounting | PCB, SMT | |
Manufacturer series | PFSM | |
Contact material | brass | |
Min. resistance | 85mΩ | |
Max resistance | 24mΩ | |
Fuses application | automotive applications, electronic applications | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C |