+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | PTC polymer | |
Current rating | 0.5A | |
Maximum current | 40A | |
Switched current | 1A | |
Max. voltage | 13.2V DC | |
Fuse size | 3.2x2.6mm | |
Mounting | PCB, SMT | |
Manufacturer series | PFUF | |
Power | 0.6W | |
Min. resistance | 0.18Ω | |
Max resistance | 900mΩ | |
Case - inch | 1210 | |
Fuses application | game console, mobile phones, PC motherboard | |
Soldering temperature | 245°C / 3 s | |
Kind of package | reel | |
Operating temperature | -40...85°C |