+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10.045

Drill bit; for metal; Ø: 4.5mm; high speed steel; blister


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
10.045
TME Symbol:
PG-10.045

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
4.5mm
Material
high speed steel
Conform to the norm
DIN 338
Kind of package
blister
Tools application
  • aluminium
  • cast iron
  • steel
Gross weight14.15 g
See other products in this category: Drills for Metal PG PROFESSIONAL,
*
10.045
9 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs