+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12.032

Machine forstner bit; for wood; Ø: 32mm; L: 90mm; Socket size: 10mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
12.032
TME Symbol:
PG-12.032

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
machine forstner bit
Kind of drill bit
for wood
Tools application
wood
Drill diameter
32mm
Length
90mm
Holder socket size - mm
10mm
Conform to the norm
DIN 7483
Gross weight100 g
See other products in this category: Drills for Wood PG PROFESSIONAL,
*
12.032
0 in TME stock
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 3 pcs - 7.16 USDGross price for quantities from 3 pcs - 7.16 USD
Net price for quantities from 5 pcs - 6.65 USDGross price for quantities from 5 pcs - 6.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.