+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PG138W

Miniature drill; 135W; 230VAC; 10000÷32000rpm; 350pcs.

Manufacturer: PG TOOLS

Manufacturer part number:
PG138W
TME Symbol:
PG-138W

Specification

Manufacturer
PG TOOLS
Type of power tool
miniature drill
Power
135W
Kind of package
box
Operating modes
drilling
Rotational rate/speed
10000...32000rpm
Quantity in set/package
350pcs.
Connectors for the country
Europe
Supply voltage
  • 230V AC
Kit contents
  • 5 sleeves 1,6; 2,35x 2; 3; 3,2mm)
  • mounting accessories set
Gross weight2.0735 kg

WATCH VIDEO

See other products in this category: Electric Power Tools PG TOOLS
*
PG138W
Product withdrawn from the offer
Use the specification table below to search for similar products