+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2 SA

Tweezers; 120mm; for precision works; Blades: narrowed


Manufacturer: PIERGIACOMI

Manufacturer part number:
2 SA
TME Symbol:
PG-2-SA

Specification

Manufacturer
PIERGIACOMI
Type of tool
tweezers
Tweezers length
120mm
Tools application
for precision works
Blade shape
narrowed
Blade tip shape
sharp
Type of tweezers
straight
Gross weight17 g
See other products in this category: Precision Tweezers PIERGIACOMI,
*
2 SA
30 in TME stock
Net price for quantities from 1 pcs - 5.08 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 6 pcs - 4.50 USDGross price for quantities from 6 pcs - 4.50 USD
Net price for quantities from 12 pcs - 4.21 USDGross price for quantities from 12 pcs - 4.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 12 pcs