+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

216.00

Hole cutter for water taps; Holder: plunger; 8mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
216.00
TME Symbol:
PG-216.00

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
hole cutter for water taps
Kind of holder
plunger
Holder socket size - mm
8mm
Gross weight120 g
See other products in this category: General Purpose Tools - Others PG PROFESSIONAL,
*
216.00
0 in TME stock
Net price for quantities from 1 set - 9.16 USDGross price for quantities from 1 set - 9.16 USD
Net price for quantities from 3 set - 8.55 USDGross price for quantities from 3 set - 8.55 USD
Net price for quantities from 5 set - 7.94 USDGross price for quantities from 5 set - 7.94 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.