+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PG-3

Push-in fitting; T-tap splitter; -0.95÷10bar; BLUELINE Mini


Manufacturer: PNEUMAT

Manufacturer part number:
PG-3
TME Symbol:
PG-3

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
push-in fitting
Splice terminal variant
T-tap splitter
Operating pressure
-0.95...10bar
Body material
nickel plated brass, plastic
Cable external diameter
3mm
Manufacturer series
BLUELINE Mini
Operating temperature
0...60°C
Application
compressed air, vacuum
Gross weight20 g
Certificates
See other products in this category: Connectors and tubing PNEUMAT,
See other products from this series.:
*
PG-3
0 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 30 pcs - 1.96 USDGross price for quantities from 30 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.