+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

339.00

Polishing disk; Ø: 140mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
339.00
TME Symbol:
PG-339.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
polishing disk
Saw diameter
140mm
Gross weight38.4 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
339.00
0 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 5 pcs - 2.99 USDGross price for quantities from 5 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.