+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

339.20

Polishing disk; Ø: 190mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
339.20
TME Symbol:
PG-339.20

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
polishing disk
Saw diameter
190mm
Gross weight47.6 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
339.20
0 in TME stock
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 5 pcs - 3.91 USDGross price for quantities from 5 pcs - 3.91 USD
Net price for quantities from 10 pcs - 3.63 USDGross price for quantities from 10 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.