+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

339.22

Polishing disk; Ø: 115mm; lambswool


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
339.22
TME Symbol:
PG-339.22

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
polishing disk
Saw diameter
115mm
Material
lambswool
Gross weight27.4 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
339.22
0 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.