+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

343.00

Sanding plate; Ø125mm; 15pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
343.00
TME Symbol:
PG-343.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
sanding plate
Dimensions
Ø125mm
Quantity in set/package
15pcs.
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight102.64 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
343.00
8 in TME stock
Net price for quantities from 1 pcg - 2.65 USDGross price for quantities from 1 pcg - 2.65 USD
Net price for quantities from 5 pcg - 2.48 USDGross price for quantities from 5 pcg - 2.48 USD
Net price for quantities from 10 pcg - 2.30 USDGross price for quantities from 10 pcg - 2.30 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcg