+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

344.20

Sanding plate; Granularity: 120; Ø125mm; 5pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
344.20
TME Symbol:
PG-344.20

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
sanding plate
Granularity
120
Dimensions
Ø125mm
Quantity in set/package
5pcs.
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight51.7 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
344.20
16 in TME stock
Net price for quantities from 1 pcg - 1.68 USDGross price for quantities from 1 pcg - 1.68 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcg