+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

344.30

Sanding plate; Ø125mm; 5pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
344.30
TME Symbol:
PG-344.30

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
sanding plate
Dimensions
Ø125mm
Quantity in set/package
5pcs.
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight52.3 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
344.30
24 in TME stock
Net price for quantities from 1 set - 1.73 USDGross price for quantities from 1 set - 1.73 USD
Net price for quantities from 5 set - 1.61 USDGross price for quantities from 5 set - 1.61 USD
Net price for quantities from 10 set - 1.50 USDGross price for quantities from 10 set - 1.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 set