+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

347.10

Sanding plate; Granularity: 60; fiber; Ø115mm; 6pcs.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
347.10
TME Symbol:
PG-347.10

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
sanding plate
Granularity
60
Material
fiber
Dimensions
Ø115mm
Quantity in set/package
6pcs.
Tools application
  • for polishing metals
  • for removing paint
Gross weight122.54 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
347.10
10 in TME stock
Net price for quantities from 1 pcg - 5.46 USDGross price for quantities from 1 pcg - 5.46 USD
Net price for quantities from 5 pcg - 5.09 USDGross price for quantities from 5 pcg - 5.09 USD
Net price for quantities from 10 pcg - 4.73 USDGross price for quantities from 10 pcg - 4.73 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcg