+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

348.45

ABRASIVE SHEETS; Granularity: 120; Mounting: bur; with holes


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
348.45
TME Symbol:
PG-348.45

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
ABRASIVE SHEETS
Granularity
120
Mounting
bur
Version
with holes
Dimensions
93x93x93mm
Quantity in set/package
5pcs.
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight21.12 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
348.45
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.77 USDGross price for quantities from 1 pcg - 1.77 USD
Net price for quantities from 5 pcg - 1.64 USDGross price for quantities from 5 pcg - 1.64 USD
Net price for quantities from 10 pcg - 1.53 USDGross price for quantities from 10 pcg - 1.53 USD
Packaging method by the manufacturer:Cardboard = 10 pcg