+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

349.50

Sanding plate; Mounting: bur; with holes; Ø115mm; 10pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
349.50
TME Symbol:
PG-349.50

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
sanding plate
Mounting
bur
Version
with holes
Dimensions
Ø115mm
Quantity in set/package
10pcs.
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight74.6 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
349.50
0 in TME stock
Net price for quantities from 1 set - 4.57 USDGross price for quantities from 1 set - 4.57 USD
Net price for quantities from 5 set - 4.27 USDGross price for quantities from 5 set - 4.27 USD
Net price for quantities from 10 set - 3.97 USDGross price for quantities from 10 set - 3.97 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.