+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

349.60

Sanding plate; Granularity: 120; Mounting: bur; Ø125mm; 10pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
349.60
TME Symbol:
PG-349.60

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
sanding plate
Granularity
120
Mounting
bur
Dimensions
Ø125mm
Quantity in set/package
10pcs.
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight85 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
349.60
0 in TME stock
Net price for quantities from 1 pcg - 4.57 USDGross price for quantities from 1 pcg - 4.57 USD
Net price for quantities from 5 pcg - 4.27 USDGross price for quantities from 5 pcg - 4.27 USD
Net price for quantities from 10 pcg - 3.97 USDGross price for quantities from 10 pcg - 3.97 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.