+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

349.95

Sanding plate; Granularity: 40; Mounting: bur; with holes; Ø150mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
349.95
TME Symbol:
PG-349.95

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
sanding plate
Granularity
40
Mounting
bur
Version
with holes
Dimensions
Ø150mm
Quantity in set/package
10pcs.
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight190 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
349.95
0 in TME stock
Net price for quantities from 1 pcg - 7.90 USDGross price for quantities from 1 pcg - 7.90 USD
Net price for quantities from 5 pcg - 7.38 USDGross price for quantities from 5 pcg - 7.38 USD
Net price for quantities from 10 pcg - 6.86 USDGross price for quantities from 10 pcg - 6.86 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.