+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

351.00

Sanding plate; Granularity: 80; Mounting: bracking pad; Ø125mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
351.00
TME Symbol:
PG-351.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
sanding plate
Granularity
80
Mounting
bracking pad
Dimensions
Ø125mm
Quantity in set/package
6pcs.
Tools application
  • for polishing metals
  • for removing paint
  • plastic
  • wood
Gross weight65 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
351.00
0 in TME stock
Net price for quantities from 1 pcg - 2.92 USDGross price for quantities from 1 pcg - 2.92 USD
Net price for quantities from 5 pcg - 2.73 USDGross price for quantities from 5 pcg - 2.73 USD
Net price for quantities from 10 pcg - 2.53 USDGross price for quantities from 10 pcg - 2.53 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.