+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

355.60

Cleaning cloth: sandpaper; Granularity: 60; 230x280mm; 6s.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.60
TME Symbol:
PG-355.60

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
60
Dimensions
230x280mm
Quantity in set/package
6s.
Tools application
  • for dry running
  • plastic
  • wood
Gross weight250.7 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.60
12 in TME stock
Net price for quantities from 1 pcg - 3.67 USDGross price for quantities from 1 pcg - 3.67 USD
Net price for quantities from 5 pcg - 3.42 USDGross price for quantities from 5 pcg - 3.42 USD
Net price for quantities from 10 pcg - 3.18 USDGross price for quantities from 10 pcg - 3.18 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcg