+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

355.64

Cleaning cloth: sandpaper; Granularity: 150; 230x280mm; 6s.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.64
TME Symbol:
PG-355.64

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
150
Dimensions
230x280mm
Quantity in set/package
6s.
Tools application
  • for dry running
  • plastic
  • wood
Gross weight170 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.64
20 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 2.96 USDGross price for quantities from 1 pcg - 2.96 USD
Net price for quantities from 5 pcg - 2.77 USDGross price for quantities from 5 pcg - 2.77 USD
Net price for quantities from 10 pcg - 2.57 USDGross price for quantities from 10 pcg - 2.57 USD