+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

355.84

Cleaning cloth: sandpaper; Granularity: 240; 230x280mm; 6s.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.84
TME Symbol:
PG-355.84

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
240
Dimensions
230x280mm
Quantity in set/package
6s.
Tools application
  • for dry running
  • metal
  • plastic
Gross weight232.9 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.84
10 in TME stock
Net price for quantities from 1 pcg - 6.24 USDGross price for quantities from 1 pcg - 6.24 USD
Net price for quantities from 5 pcg - 5.82 USDGross price for quantities from 5 pcg - 5.82 USD
Net price for quantities from 10 pcg - 5.41 USDGross price for quantities from 10 pcg - 5.41 USD
No. of packages (Multiplicity: 1)