+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

355.92

Cleaning cloth: sandpaper; Granularity: 80; L: 5m; Dim: 120x5000mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.92
TME Symbol:
PG-355.92

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
80
Length
5m
Dimensions
120x5000mm
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight268.6 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.92
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 2 pcs - 4.54 USDGross price for quantities from 2 pcs - 4.54 USD
Net price for quantities from 6 pcs - 4.21 USDGross price for quantities from 6 pcs - 4.21 USD