+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

355.96

Cleaning cloth: sandpaper; Granularity: 50; L: 3m; Dim: 120x3000mm

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
355.96
TME Symbol:
PG-355.96

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
50
Length
3m
Dimensions
120x3000mm
Tools application
  • for dry running
  • for removing paint
  • plastic
  • wood
Gross weight295.8 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
355.96
0 in TME stock
Net price for quantities from 1 pcs - 7.42 USDGross price for quantities from 1 pcs - 7.42 USD
Net price for quantities from 2 pcs - 6.92 USDGross price for quantities from 2 pcs - 6.92 USD
Net price for quantities from 6 pcs - 6.43 USDGross price for quantities from 6 pcs - 6.43 USD
No. of pieces (Multiplicity: 1)