+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

356.11

Cleaning cloth: sandpaper; Granularity: 80; 93x230mm; 25s.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
356.11
TME Symbol:
PG-356.11

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
80
Dimensions
93x230mm
Quantity in set/package
25s.
Tools application
  • for dry running
  • plastic
  • wood
Gross weight194 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
356.11
0 in TME stock
Net price for quantities from 1 pcg - 5.17 USDGross price for quantities from 1 pcg - 5.17 USD
Net price for quantities from 5 pcg - 4.82 USDGross price for quantities from 5 pcg - 4.82 USD
Net price for quantities from 10 pcg - 4.48 USDGross price for quantities from 10 pcg - 4.48 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.