+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

356.30

Cleaning cloth: sandpaper; for dry running,wood,plastic; 10s.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
356.30
TME Symbol:
PG-356.30

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Dimensions
93x230mm
Quantity in set/package
10s.
Tools application
  • for dry running
  • plastic
  • wood
Gross weight98 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
356.30
0 in TME stock
Net price for quantities from 1 set - 2.35 USDGross price for quantities from 1 set - 2.35 USD
Net price for quantities from 5 set - 2.20 USDGross price for quantities from 5 set - 2.20 USD
Net price for quantities from 10 set - 2.03 USDGross price for quantities from 10 set - 2.03 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.