+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

357.01

Cleaning cloth: sandpaper; Granularity: 50; 115x280mm; 25s.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
357.01
TME Symbol:
PG-357.01

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
50
Dimensions
115x280mm
Quantity in set/package
25s.
Tools application
  • for dry running
  • plastic
  • wood
Gross weight392 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
357.01
0 in TME stock
Net price for quantities from 1 pcg - 7.73 USDGross price for quantities from 1 pcg - 7.73 USD
Net price for quantities from 5 pcg - 7.21 USDGross price for quantities from 5 pcg - 7.21 USD
Net price for quantities from 10 pcg - 6.71 USDGross price for quantities from 10 pcg - 6.71 USD
No. of packages (Multiplicity: 1)