+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

357.10

Cleaning cloth: sandpaper; Granularity: 80; 115x280mm; 10s.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
357.10
TME Symbol:
PG-357.10

Specification

Manufacturer
PG PROFESSIONAL
Type of cleaning cloth
sandpaper
Granularity
80
Dimensions
115x280mm
Quantity in set/package
10s.
Tools application
  • for dry running
  • plastic
  • wood
Gross weight146 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
357.10
0 in TME stock
Net price for quantities from 1 pcg - 2.67 USDGross price for quantities from 1 pcg - 2.67 USD
Net price for quantities from 5 pcg - 2.49 USDGross price for quantities from 5 pcg - 2.49 USD
Net price for quantities from 10 pcg - 2.31 USDGross price for quantities from 10 pcg - 2.31 USD
No. of packages (Multiplicity: 1)