+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

357.36

Endless sanding tape; W: 75mm; L: 533mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
357.36
TME Symbol:
PG-357.36

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
endless sanding tape
Width
75mm
Length
533mm
Tools application
  • for belt sanders
  • for polishing metals
  • for removing paint
  • plastic
  • wood
Gross weight118 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
357.36
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 6.53 USDGross price for quantities from 1 pcg - 6.53 USD
Net price for quantities from 2 pcg - 6.09 USDGross price for quantities from 2 pcg - 6.09 USD
Net price for quantities from 6 pcg - 5.66 USDGross price for quantities from 6 pcg - 5.66 USD