+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

357.40

Endless sanding tape; W: 65mm; L: 410mm

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
357.40
TME Symbol:
PG-357.40

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
endless sanding tape
Width
65mm
Length
410mm
Tools application
  • for belt sanders
  • for polishing metals
  • for removing paint
  • plastic
  • wood
Gross weight88 g
See other products in this category: Abrasive Sheets and Discs PG PROFESSIONAL,
*
357.40
0 in TME stock
Net price for quantities from 1 pcg - 5.74 USDGross price for quantities from 1 pcg - 5.74 USD
Net price for quantities from 3 pcg - 5.35 USDGross price for quantities from 3 pcg - 5.35 USD
Net price for quantities from 6 pcg - 4.97 USDGross price for quantities from 6 pcg - 4.97 USD
No. of packages (Multiplicity: 1)