+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

368.00

Mill; wood,plastic; Holder: plunger; 8mm; Dim: Ø30x1.5mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
368.00
TME Symbol:
PG-368.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
mill
Kind of holder
plunger
Holder socket size - mm
8mm
Dimensions
Ø30x1.5mm
Tools application
  • plastic
  • wood
Gross weight35 g

WATCH VIDEO

See other products in this category: Milling Cutters PG PROFESSIONAL,
*
368.00
0 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 3 pcs - 2.68 USDGross price for quantities from 3 pcs - 2.68 USD
Net price for quantities from 5 pcs - 2.50 USDGross price for quantities from 5 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.