+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

395.00

Sharpener; Ø: 50mm; Holder: hexagonal; Socket size: 7mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
395.00
TME Symbol:
PG-395.00

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
sharpener
Diameter
50mm
Kind of holder
hexagonal
Holder socket size - mm
7mm
Gross weight90.2 g
See other products in this category: General Purpose Tools - Others PG PROFESSIONAL,
*
395.00
0 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 5 pcs - 3.22 USDGross price for quantities from 5 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.