+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

395.20

Sharpener; 230mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
395.20
TME Symbol:
PG-395.20

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
sharpener
Length
0.23m
Kind of package
blister
Gross weight190 g
See other products in this category: General Purpose Tools - Others PG PROFESSIONAL,
*
395.20
0 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.