+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

403.00

Grinding wheel; Ø: 75mm; Disc thick: 10mm; Granularity: 80; 13mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
403.00
TME Symbol:
PG-403.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
grinding wheel
Saw diameter
75mm
Disc thickness
10mm
Granularity
80
Kind of holder
assembly hole
Holder socket size - mm
13mm
Gross weight93.6 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG PROFESSIONAL,
*
403.00
0 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 5 pcs - 3.96 USDGross price for quantities from 5 pcs - 3.96 USD
Net price for quantities from 10 pcs - 3.68 USDGross price for quantities from 10 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.