+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

404.00

Grinding wheel; Ø: 100mm; Disc thick: 12mm; corundum; 16mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
404.00
TME Symbol:
PG-404.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
grinding wheel
Saw diameter
100mm
Disc thickness
12mm
Material
corundum
Granularity
80
Kind of holder
assembly hole
Holder socket size - mm
16mm
Gross weight230 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG PROFESSIONAL,
*
404.00
0 in TME stock
Net price for quantities from 1 pcs - 5.08 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 5 pcs - 4.75 USDGross price for quantities from 5 pcs - 4.75 USD
Net price for quantities from 10 pcs - 4.41 USDGross price for quantities from 10 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.