+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

406.00

Cutting wheel; Ø: 125mm; Disc thick: 2.5mm; metal; 13mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
406.00
TME Symbol:
PG-406.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
cutting wheel
Saw diameter
125mm
Disc thickness
2.5mm
Tools application
metal
Kind of holder
assembly hole
Holder socket size - mm
13mm
Gross weight98 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG PROFESSIONAL,
*
406.00
0 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 5 pcs - 2.37 USDGross price for quantities from 5 pcs - 2.37 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.